DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
780 In Stock | 1 : ¥166.96000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | - | - | 2.5A, 2.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | |||
22 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 50mA, 50mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 73% | Surface Mount | 6-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | |||
6 In Stock | 1 : ¥507.45000 Tray | Tray | Last Time Buy | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 6A | 30 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | Surface Mount | 20-SMD Module, 17 Leads | 1.55" L x 1.32" W x 0.35" H (39.3mm x 33.5mm x 8.8mm) | - | |||
3 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 300mA | 1.5 W | 500 V | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 74% | Surface Mount | 5-SMD Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - |