DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥12.07000 Cut Tape (CT) 400 : ¥10.32343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 1 | 6.5V, 8V | 36V, 27V | 5V | -5V | - | - | 1A, 500mA | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 92% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | 62368-1 | |||
0 In Stock | 1 : ¥13.05000 Cut Tape (CT) 400 : ¥10.49910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Non-Isolated PoL Module | 2 | 4.75V, 8V | 36V, 27V | 3.3V | -3.3V | - | - | 1A, 500mA | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | 62368-1 |