DC DC Converters

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Series
SIMPLE SWITCHER®µModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Outputs
12
Voltage - Input (Min)
2.7V2.95V3V
Voltage - Input (Max)
5.5V14.5V17V
Voltage - Output 1
0.6 ~ 3.6V0.6 ~ 5.5V0.6 ~ 5V0.8 ~ 5V
Voltage - Output 2
0.6 ~ 5V-
Current - Output (Max)
5A8A, 8A10A30A
Features
OCP, OTP, OVP, UVLOOCP, OTP, UVLORemote On/Off, OCP, OTP, UVLOUVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
94%96%-
Package / Case
42-BQFN Module72-BQFN Module144-BLGA ModuleTO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm)
Supplier Device Package
42-B3QFN (10x10)72-BQFN (15x15)144-LGA (15x15)TO-PMOD-7
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
1,387
In Stock
1 : ¥68.39000
Cut Tape (CT)
500 : ¥57.95704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.95V
5.5V
0.8 ~ 5V
-
-
5A
ITE (Commercial)
UVLO
-40°C ~ 125°C
96%
Surface Mount
TO-PMOD-7, Power Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-PMOD-7
Enable, Active High
42-QFN
LMZ31710RVQR
DC DC CONVERTER 0.6-5.5V 55W
Texas Instruments
777
In Stock
1 : ¥119.29000
Cut Tape (CT)
500 : ¥97.56746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.95V
17V
0.6 ~ 5.5V
-
-
10A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
94%
Surface Mount
42-BQFN Module
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
42-B3QFN (10x10)
Enable, Active High
42-QFN
LMZ31710RVQT
DC DC CONVERTER 0.6-5.5V 55W
Texas Instruments
709
In Stock
1 : ¥145.97000
Cut Tape (CT)
250 : ¥117.07872
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.95V
17V
0.6 ~ 5.5V
-
-
10A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
94%
Surface Mount
42-BQFN Module
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
42-B3QFN (10x10)
Enable, Active High
72-BQFN Pkg Case
LMZ31530RLGT
DC DC CONVERTER 0.6-3.6V 108W
Texas Instruments
5,203
In Stock
1 : ¥188.66000
Cut Tape (CT)
250 : ¥156.71696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
14.5V
0.6 ~ 3.6V
-
-
30A
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
96%
Surface Mount
72-BQFN Module
0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm)
72-BQFN (15x15)
-
144 LGA
LTM4616EV#PBF
DC DC CONVERTER 0.6-5V 0.6-5V
Analog Devices Inc.
936
In Stock
1 : ¥319.48000
Tray
Tray
Active
Non-Isolated PoL Module
2
2.7V
5.5V
0.6 ~ 5V
0.6 ~ 5V
-
8A, 8A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
144-BLGA Module
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
144-LGA (15x15)
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.