DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥1,532.36000 Box | Box | Active | Isolated Module | 1 | 9V | 75V | 15V | - | - | - | 6.7A | 100 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 62368-1 | |||
13 In Stock | 1 : ¥1,532.36000 Box | Box | Active | Isolated Module | 1 | 9V | 75V | 5V | - | - | - | 20A | 100 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 88% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | 62368-1 | |||
5 In Stock | 1 : ¥1,321.20000 Box | Box | Active | Isolated Module | 1 | 9V | 75V | 5V | - | - | - | 20A | 100 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active Low | CB, CE, cURus | 62368-1 |