DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock | 1 : ¥451.38000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP | -40°C ~ 85°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | - | - | |||
60 In Stock | 1 : ¥284.02000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | 625mA, 625mA | 15 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | -40°C ~ 105°C | 89% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | 62368-1 |