DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
936 In Stock | 1 : ¥175.20000 Tray | - | Tray | Active | - | 1 | 3V | 36V | 1 ~ 36V | - | - | - | 1.5A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | ||
144 In Stock | 1 : ¥249.17000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 28V | 12V | - | - | - | 3A | 36 W | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 97% | Through Hole, Right Angle | 12-SIP Module | 1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm) | - | Enable, Active High | - | - | |||
58 In Stock | 1 : ¥665.22000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | - | ITE (Commercial) | OCP, OTP, OVP | -55°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - |