DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
802 In Stock | 1 : ¥70.30000 Cut Tape (CT) 250 : ¥60.27260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 6V | 0.8 ~ 3.6V | - | - | - | 6A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 96% | Surface Mount | 39-BQFN Exposed Pad | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | 39-B1QFN (11x9) | Enable, Active High | |||
5,247 In Stock | 1 : ¥413.40000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - |