DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,260 In Stock | 1 : ¥66.42000 Cut Tape (CT) 250 : ¥44.64820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 16V | 3.3V | - | - | - | 4A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 17-SMD Module | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | - | - | - | |||
962 In Stock | 1 : ¥122.41000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 2.5V | - | - | - | 1.5A | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 25-LFLGA Module | 0.16" L x 0.14" W x 0.06" H (4.0mm x 3.5mm x 1.4mm) | 25-LGA (4x3.5) | - | - | |||
2,375 In Stock | 1 : ¥100.32000 Tube | Tube | Discontinued at Digi-Key | Linear Regulator Replacement | 1 | 6.5V | 42V | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 85°C (With Derating) | 91.5% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm) | - | - | - |