DC DC Converters

Results: 5
Manufacturer
CUI Inc.OmniOn PowerVicor CorporationXP Power
Series
Hammerhead™ QHHD019A0BJTK30 (30W)PDQ30-D (30W)VI Chip® BCM® (120W)VI Chip® BCM® (300W)
Packaging
BulkTrayTube
Type
Bus Converter ModuleIsolated Module
Number of Outputs
12
Voltage - Input (Min)
9V18V38V
Voltage - Input (Max)
36V55V75V
Voltage - Output 1
12V15V48V
Voltage - Output 2
-15V-
Current - Output (Max)
1A, 1A6.25A10A19A
Power (Watts)
30 W120 W225 W300 W
Voltage - Isolation
1.5 kV1.6 kV2.25 kV
Features
OCP, OTP, OVP, SCP, UVLOOCP, OTP, SCP, UVLORemote On/Off, OCP, OTP, OVP, SCP, UVLORemote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Efficiency
89%91%93.5%94.6%96%
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module8-DIP Module, 1/4 BrickModule
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm)
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Approval Agency
Standard Number
JTK30-SERIES
JTK3024D15
DC DC CONVERTER +/-15V 30W
XP Power
103
In Stock
1 : ¥360.78000
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
1A, 1A
30 W
1.6 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 100°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm)
Enable, Active High
-
62368-1
QHHD019A0B41-HZ TOP
QHHD019A0B41-HZ
DC DC CONVERTER 12V 225W
OmniOn Power
1,003
In Stock
1 : ¥521.16000
Bulk
Bulk
Active
Isolated Module
1
18V
75V
12V
-
-
-
19A
225 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C
93.5%
Through Hole
8-DIP Module, 1/4 Brick
2.30" L x 1.44" W x 0.50" H (58.4mm x 36.6mm x 12.7mm)
Enable, Active Low
-
-
BCM48xseries
BCM48BH120T120B00
DC DC CONVERTER 12V 120W
Vicor Corporation
1,836
In Stock
1 : ¥541.77000
Tray
Tray
Active
Bus Converter Module
1
38V
55V
12V
-
-
-
10A
120 W
2.25 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
94.6%
Surface Mount
Module
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
-
-
-
BCMxseries
BCM48BF480T300A00
DC DC CONVERTER 48V 300W
Vicor Corporation
654
In Stock
1 : ¥854.31000
Tray
Tray
Active
Bus Converter Module
1
38V
55V
48V
-
-
-
6.25A
300 W
2.25 kV
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 125°C
96%
Surface Mount
Module
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
-
CE, cURus, TUV
-
PDQ30-D Series
PDQ30-Q48-D15-D
DC DC CONVERTER +/-15V 30W
CUI Inc.
0
In Stock
Check Lead Time
1 : ¥394.73000
Tube
Tube
Active
Isolated Module
2
18V
75V
15V
-15V
-
-
1A, 1A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Enable, Active High
-
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.