DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock 16 Factory | 1 : ¥541.27000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 4A | 15 W | 1.6 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C | 86% | Through Hole | 6-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | |||
0 In Stock | 1 : ¥59.19000 Cut Tape (CT) 500 : ¥47.36334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Linear Regulator Replacement | 1 | 6V | 28V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | Remote On/Off, OTP, SCP | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) | Enable, Active High |