DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
709 In Stock | 1 : ¥145.97000 Cut Tape (CT) 250 : ¥117.07872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 17V | 0.6 ~ 5.5V | - | - | 10A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 42-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 42-B3QFN (10x10) | Enable, Active High | |||
362 In Stock | 1 : ¥276.80000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5V | - | - | 12A | ITE (Commercial) | OVP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 133-LGA (15x15) | - |