A50P-5

DigiKey Part Number
1470-3201-ND
Manufacturer
Manufacturer Product Number
A50P-5
Description
DC DC CONVERTER 5000V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 5000V 200µA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
A50P-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200µA
Power (Watts)
1 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.13" L x 0.45" W x 0.25" H (28.7mm x 11.4mm x 6.4mm)
Approval Agency
CE, cURus
Standard Number
62368-1
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,948.84000¥1,948.84
5¥1,919.60000¥9,598.00
10¥1,890.36800¥18,903.68
25¥1,831.89080¥45,797.27
100¥1,773.48280¥177,348.28
Manufacturers Standard Package