DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,406 In Stock | 1 : ¥34.07000 Cut Tape (CT) 500 : ¥27.41204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | - | -40°C ~ 100°C | 75% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | - | - | - | - | |||
25 In Stock | 1 : ¥2,401.94000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 5V | - | - | - | 36A | 180 W | 2.25 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | 60950-1 |