AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,721 In Stock | 1 : ¥130.70000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 1.3A | 31 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 88.5% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | CB, CE, cURus, TUV | |||
3,810 In Stock | 1 : ¥134.97000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC | 24V | - | - | - | 1.9A | 46 W | ITE (Commercial) | Universal Input | -30°C ~ 70°C (With Derating) | 89.5% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus, TUV |