DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,823 In Stock | 1 : ¥81.19000 Cut Tape (CT) 1,000 : ¥60.21900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.8V ~ 17V | - | - | - | 3A | Medical | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 16-PowerBELGA Module | 0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm) | 16-LGA-EP (9x9) | - | - | - | |||
1,956 In Stock | 1 : ¥81.19000 Cut Tape (CT) 1,000 : ¥60.21900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.8V ~ 17V | - | - | - | 1A | Medical | OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 16-PowerBELGA Module | 0.35" L x 0.35" W x 0.12" H (9.0mm x 9.0mm x 3.0mm) | 16-LGA-EP (9x9) | - | - | - | |||
649 In Stock | 1 : ¥16.09000 Cut Tape (CT) 400 : ¥12.81100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 2 | 8V | 36V | 6.5V | -6.5V | - | - | 1A, 500mA | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 92% | Surface Mount | 6-BDFN Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | 6-DFN (9x7) | - | - | 62368-1 |