H60SB0A050NRDC

DigiKey Part Number
1145-1289-ND
Manufacturer
Manufacturer Product Number
H60SB0A050NRDC
Description
DC DC CONVERTER 0-60V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0 ~ 60V 50A 9V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
98%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.49" L x 2.39" W x 0.51" H (63.2mm x 60.6mm x 13.0mm)
Supplier Device Package
Half Brick
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,747.39000¥1,747.39
5¥1,719.17000¥8,595.85
12¥1,690.98833¥20,291.86
36¥1,578.25778¥56,817.28
48¥1,521.89104¥73,050.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.