DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
238 In Stock | 1 : ¥95.23000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 105°C | 83% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | EN | 55024; 55032 Class A | |||
28 In Stock | 1 : ¥115.18000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | CB, cCSAus | - | |||
11 In Stock | 1 : ¥102.86000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 125mA | 3 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 80% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | 62368-1 |