AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥476.90000 Box | Box | Active | Enclosed | 2 | 85 ~ 264 VAC | 5V | - | - | - | 3A, 1.3A | 30 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 81% | Through Hole | 6-DIP Module | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | CSA, cUL, EN, IEC, UL | 62368-1 | |||
28 In Stock | 1 : ¥187.68000 Tube | Tube | Not For New Designs | Enclosed | 2 | 80 ~ 305 VAC | 5V | - | - | - | 720mA, 33mA | 4 W | ITE (Commercial) | SCP | -25°C ~ 80°C (With Derating) | 75% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, EN, UL | - | |||
15 In Stock | 1 : ¥174.05000 Tube | Tube | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC | 5V | - | - | - | 720mA, 33mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 75% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus | - | |||
11 In Stock | 1 : ¥285.62000 Box | Box | Active | Open Frame | 2 | 90 ~ 264 VAC | 5V | - | - | - | 5A, 2.5A | 55 W | ITE (Commercial) | Universal Input | 0°C ~ 70°C (With Derating) | 80% | - | - | - | CE, cURus, FCC, TUV | - |