DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
709 In Stock | 1 : ¥145.97000 Cut Tape (CT) 250 : ¥117.07872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 17V | 0.6 ~ 5.5V | - | - | - | 10A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 42-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 42-B3QFN (10x10) | Enable, Active High | |||
449 In Stock | 1 : ¥443.08000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 330mA, 330mA | 10 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - |