DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,820 In Stock | 1 : ¥49.75000 Cut Tape (CT) 3,000 : ¥27.16427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.5 ~ 1.8V | - | - | - | 8A | 14 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | Surface Mount | 15-PowerLFQFN Module | 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) | 15-uSIP (3.5x3.5) | Enable, Active Low | - | - | |||
30 In Stock | 1 : ¥41.79000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 83mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 86% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | CE, cURus | 62368-1 |