LD20-23B24R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 316
Unit Price: ¥86.78000
Datasheet

Similar


TDK-Lambda
In Stock: 104
Unit Price: ¥271.50000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1,538
Unit Price: ¥129.30000
Datasheet

Similar


TT Electronics/Power Partners Inc.
In Stock: 103
Unit Price: ¥249.33000
Datasheet

Similar


Traco Power
In Stock: 9
Unit Price: ¥202.29000
Datasheet

LD20-23B24R2

DigiKey Part Number
2725-LD20-23B24R2-ND
Manufacturer
Manufacturer Product Number
LD20-23B24R2
Description
AC/DC CONVERTER 24V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 830mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LD20-23B24R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 4 Leads
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Approval Agency
CB, CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
-