DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
369 In Stock | 1 : ¥72.25000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | 4A | - | - | ITE (Commercial) | UVLO | -40°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | - | |||
263 In Stock | 1 : ¥104.14000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | OTP | -40°C ~ 85°C | 80% | Through Hole | 14-DIP (0.300", 7.62mm), 7 Leads | 0.78" L x 0.33" W x 0.21" H (19.7mm x 8.3mm x 5.3mm) | 7-PDIP | - |