DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434 In Stock | 1 : ¥128.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 500mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | - | - | |||
10,348 In Stock 1,000 Factory | 1 : ¥58.78000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 78% | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | - | - | - | |||
7,149 In Stock | 1 : ¥66.42000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 83.3mA | 2 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |