DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock | 1 : ¥537.09000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | |||
0 In Stock | 10 : ¥293.06500 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 7V | 3.3V | - | - | - | 1.2A | 4 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
0 In Stock | 10 : ¥489.60800 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 4A | 13 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 6-DIP Module, 5 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - |