DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥6,124.92000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 12V | - | - | 26.67A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -40°C ~ 100°C | 91.5% | Through Hole | 9-DIP Module | 3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm) | |||
2 In Stock | 1 : ¥7,028.82000 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1 In Stock | 1 : ¥6,412.35000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 12V | - | - | 26.67A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -20°C ~ 100°C | 91.5% | Through Hole | 9-DIP Module | 3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥6,393.22000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 12V | - | - | 26.67A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -20°C ~ 100°C | 91.5% | Through Hole | 9-DIP Module | 3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm) | |||
0 In Stock Check Lead Time | 1 : ¥6,729.58000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 12V | - | - | 26.67A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | -40°C ~ 100°C | 91.5% | Through Hole | 9-DIP Module | 3.39" L x 1.40" W x 0.37" H (86.0mm x 35.5mm x 9.3mm) |