LMZ31530RLGT

DigiKey Part Number
296-37222-2-ND - Tape & Reel (TR)
296-37222-1-ND - Cut Tape (CT)
296-37222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ31530RLGT
Description
DC DC CONVERTER 0.6-3.6V 108W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 30A 3V - 14.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ31530RLGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
14.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
72-BQFN Module
Size / Dimension
0.64" L x 0.60" W x 0.23" H (16.2mm x 15.2mm x 5.9mm)
Supplier Device Package
72-BQFN (15x15)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥188.66000¥188.66
5¥187.18400¥935.92
10¥185.73900¥1,857.39
25¥182.83560¥4,570.89
50¥174.13000¥8,706.50
100¥159.61910¥15,961.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥156.71696¥39,179.24
500¥154.39522¥77,197.61
Manufacturers Standard Package