DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115 In Stock | 1 : ¥102.87000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 3.3V | - | - | - | 3A | 10 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
20 In Stock | 1 : ¥127.01000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13.2V | 12V | - | - | - | 167mA | 2 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 83% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥112.39000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 28V | 5V | - | - | - | 3A | 15 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - |