LTM8067IY | |
---|---|
DigiKey Part Number | LTM8067IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8067IY |
Description | DC DC CONVERTER 2.5-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5 ~ 24V 450mA 2.8V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8067IY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 450mA | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 38-BGA (11.25x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.33000 | ¥238.33 |
5 | ¥236.52400 | ¥1,182.62 |
10 | ¥234.69400 | ¥2,346.94 |
25 | ¥231.02720 | ¥5,775.68 |
40 | ¥220.02475 | ¥8,800.99 |
168 | ¥201.69000 | ¥33,883.92 |
336 | ¥198.02318 | ¥66,535.79 |