DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥44.74000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 4.75V | 32V | 3.3V | - | - | - | 1A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | - | - | ||
7 In Stock | 1 : ¥209.00000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 18V | 5V | - | - | - | 700mA | 3.5 W | 5 kV | ITE (Commercial), Medical | Remote On/Off | -40°C ~ 90°C (With Derating) | 78% | Through Hole | 16-DIP Module, 6 Leads | 0.96" L x 0.58" W x 0.43" H (24.4mm x 14.7mm x 10.8mm) | - | Enable, Active High | CB, CE, CSA, TUV, UKCA, UL | 60601-1; 62368-1 |