DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,701 In Stock | 1 : ¥76.34000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 600mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) | Enable, Active Low | 62368-1 | |||
356 In Stock 1,000 Factory | 1 : ¥116.00000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | 100mA, 100mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 76% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - |