DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
93 In Stock | 1 : ¥2,692.57000 Tray | Tray | Active | Isolated Module | 1 | 120V | 420V | 28V | - | - | 13.4A | 375 W | 4.242 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C (With Derating) | 93.9% | Through Hole | 9-DIP Module | 1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm) | - | |||
0 In Stock Check Lead Time | 25 : ¥1,958.53760 Tray | * | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |