DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock | 1 : ¥110.42000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 2.5V | - | - | - | 2A | 5 W | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥110.42000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.6V | 36V | 1.2V | - | - | - | 2A | 2.4 W | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - |