DC DC Converters

Results: 2
Manufacturer
Cincon Electronics Co. LTDCUI Inc.
Series
EC5SBW (30W)VHB200W (200W)
Packaging
BoxTube
Voltage - Input (Min)
9V10V
Voltage - Output 1
5V48V
Current - Output (Max)
4.2A6A
Power (Watts)
30 W200 W
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C (With Derating)
Efficiency
87%90%
Package / Case
6-DIP Module9-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Supplier Device Package
-Half Brick
Approval Agency
CEEN, UL
Standard Number
55024; 55032 Class A; 60950-160950-1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VHB200W Series
VHB200W-Q24-S48
DC DC CONVERTER 48V 200W
CUI Inc.
56
In Stock
1 : ¥1,201.42000
Box
Box
Active
Isolated Module
1
10V
36V
48V
-
-
-
4.2A
200 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C
87%
Through Hole
9-DIP Module
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Half Brick
Enable, Active High
EN, UL
55024; 55032 Class A; 60950-1
83
In Stock
1 : ¥362.87000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
6A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 85°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
CE
60950-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.