DC DC Converters

Results: 2
Manufacturer
CUI Inc.Traco Power
Series
PDQE20-D (20W)TMR 9WI (9W)
Product Status
ActiveNot For New Designs
Number of Outputs
12
Voltage - Output 1
12V24V
Voltage - Output 2
-12V-
Current - Output (Max)
375mA, 375mA833mA
Power (Watts)
9 W20 W
Voltage - Isolation
1.5 kV1.6 kV
Features
Remote On/Off, OCP, OVP, SCPRemote On/Off, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 85°C (With Derating)
Efficiency
88%91%
Package / Case
6-DIP Module8-SIP Module, 6 Leads
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Approval Agency
CB Scheme, EN, IEC, ULCB, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Approval Agency
Standard Number
TMR 9-2413WI
TMR 9-2422WI
DC DC CONVERTER +/-12V 9W
Traco Power
12
In Stock
1 : ¥351.95000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
375mA, 375mA
9 W
1.6 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C (With Derating)
88%
Through Hole
8-SIP Module, 6 Leads
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
-
CB, cURus
-
PDQE20-D
PDQE20-Q24-S24-D
DC DC CONVERTER 24V 20W
CUI Inc.
0
In Stock
19 : ¥184.01211
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
24V
-
-
-
833mA
20 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 105°C (With Derating)
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.