173010378

DigiKey Part Number
732-9638-5-ND
Manufacturer
Manufacturer Product Number
173010378
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 7V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
173010378 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Control Features
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.85000¥59.85
10¥55.41400¥554.14
50¥52.60660¥2,630.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.