DC DC Converters

Results: 2
Manufacturer
Bellnix Co., Ltd.MEAN WELL USA Inc.
Series
BLA05 (1.5W)SKM10 (10W)
Packaging
BulkTube
Voltage - Input (Min)
3V4.7V
Voltage - Output 1
5V12V
Current - Output (Max)
125mA2A
Power (Watts)
1.5 W10 W
Voltage - Isolation
500 V1.5 kV
Features
Adjustable Output, Remote On/OffRemote On/Off, OCP, OVP, UVLO
Efficiency
82%87%
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module7-SMD Module
Size / Dimension
0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm)1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
SKM10
SKM10E-05
DC DC CONVERTER 5V 10W
MEAN WELL USA Inc.
354
In Stock
1 : ¥179.22000
Tube
Tube
Active
Isolated Module
1
4.7V
9V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, UVLO
-40°C ~ 85°C (With Derating)
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
-
BLA05-05S30
BLA05-12S12
DC DC CONVERTER 12V 1.5W
Bellnix Co., Ltd.
44
In Stock
1 : ¥217.48000
Bulk
Bulk
Active
Isolated Module
1
3V
9V
12V
-
-
-
125mA
1.5 W
500 V
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
82%
Surface Mount
7-SMD Module
0.80" L x 0.55" W x 0.38" H (20.3mm x 14.0mm x 9.7mm)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.