DC DC Converters

Results: 3
Manufacturer
Analog Devices Inc.Recom PowerTexas Instruments
Series
ECONOLINE RS3 (3W)TPSMµModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
124
Voltage - Input (Min)
3V4V9V
Voltage - Input (Max)
14V27V36V
Voltage - Output 1
0.6 ~ 5.5V1 ~ 16V15V
Voltage - Output 2
-15V0.6 ~ 5.5V-
Voltage - Output 3
0.6 ~ 5.5V-
Voltage - Output 4
0.6 ~ 5.5V-
Current - Output (Max)
100mA, 100mA3A4A, 4A, 4A, 4A
Applications
ITE (Commercial)ITE (Commercial), Medical
Features
Adjustable Output, Remote On/OffOCP, OTP, OVPRemote On/Off, SCP
Operating Temperature
-40°C ~ 125°C-40°C ~ 71°C
Efficiency
80%94.1%-
Mounting Type
Surface MountThrough Hole
Package / Case
8-SIP Module, 7 Leads30-PowerQFN Module77-BBGA Module
Size / Dimension
0.24" L x 0.16" W x 0.07" H (6.0mm x 4.0mm x 1.8mm)0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
30-B0QFN (4x6)77-BGA (15x9)
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TPSM63603RDHR
TPSM63603RDHR
DC DC CONVERTER 1-16V
Texas Instruments
2,232
In Stock
1 : ¥72.00000
Cut Tape (CT)
3,000 : ¥39.34508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
1 ~ 16V
-
-
-
3A
-
-
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 125°C
94.1%
Surface Mount
30-PowerQFN Module
0.24" L x 0.16" W x 0.07" H (6.0mm x 4.0mm x 1.8mm)
30-B0QFN (4x6)
Enable, Active High
-
-
77-Lead(9mmx15mm)
LTM4644EY#PBF
DC DC CONVERTER 4X0.6-5.5V
Analog Devices Inc.
5,179
In Stock
1 : ¥413.41000
Tray
Tray
Active
Non-Isolated PoL Module
4
4V
14V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
4A, 4A, 4A, 4A
-
-
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 125°C
-
Surface Mount
77-BBGA Module
0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
77-BGA (15x9)
-
-
-
RS3 series
RS3-2415DZ/H3
DC DC CONVERTER +/-15V 3W
Recom Power
203
In Stock
352
Factory
1 : ¥230.53000
Tube
Tube
Active
Isolated Module
2
9V
27V
15V
-15V
-
-
100mA, 100mA
3 W
3 kV
ITE (Commercial), Medical
Remote On/Off, SCP
-40°C ~ 71°C
80%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.