DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥183.90000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 18V | 12V | - | - | - | 250mA | 3 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 70°C | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | - | |||
0 In Stock | 1 : ¥52.53000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 36V | 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CE |