DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91 In Stock | 1 : ¥380.11000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 2.5A | 60 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | - | 62368-1 | |||
46 In Stock | 1 : ¥380.11000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | - | 62368-1 | |||
17 In Stock | 1 : ¥380.11000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 4A | 60 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 93.3% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | - | 62368-1 | |||
9 In Stock | 1 : ¥380.11000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 12A | 60 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | - | 62368-1 | |||
24 In Stock | 1 : ¥394.40000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 5A | 60 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Heat Sink | -40°C ~ 105°C (With Derating) | 93% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | - | 62368-1 |