DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
718 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥10.43180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 6V | - | - | - | 2.5A | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | 88% | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | - | - | - | |||
2,795 In Stock | 1 : ¥124.62000 Tray | Tray | Active | Passive Injector | 1 | 45V | 57V | 48 ~ 57V | - | - | - | 1.3A | 74 W | - | OCP, SCP | -40°C ~ 85°C | - | Through Hole, Horizontal | - | 2.09" L x 0.31" W x 0.55" H (53.0mm x 8.0mm x 14.0mm) | - | - | - | - |