PTN04050CAD

DigiKey Part Number
296-20498-ND
Manufacturer
Manufacturer Product Number
PTN04050CAD
Description
DC DC CONVERTER 5-15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 2.4A 2.95V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN04050CAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.4A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.19000¥148.19
5¥147.07000¥735.35
10¥145.93700¥1,459.37
25¥143.65840¥3,591.46
56¥136.81643¥7,661.72
112¥125.41500¥14,046.48
280¥123.13475¥34,477.73
448¥121.31049¥54,347.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.