RAA210030GLG#HD0 | |
---|---|
DigiKey Part Number | 20-RAA210030GLG#HD0TR-ND - Tape & Reel (TR) 20-RAA210030GLG#HD0CT-ND - Cut Tape (CT) 20-RAA210030GLG#HD0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA210030GLG#HD0 |
Description | 3A 5V DC/DC STEP DOWN POWER SUPP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 3A 2.7V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-FDFN Exposed Pad | |
Size / Dimension | 0.12" L x 0.12" W x 0.05" H (3.0mm x 3.0mm x 1.3mm) | |
Supplier Device Package | 10-DFN (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.32700 | ¥253.27 |
25 | ¥24.78040 | ¥619.51 |
50 | ¥24.64580 | ¥1,232.29 |
100 | ¥22.09750 | ¥2,209.75 |
250 | ¥22.01740 | ¥5,504.35 |
500 | ¥21.21282 | ¥10,606.41 |
1,000 | ¥20.16689 | ¥20,166.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.17463 | ¥57,523.89 |