DC DC Converters

Results: 4
Manufacturer
Cincon Electronics Co. LTDMonolithic Power Systems Inc.Recom Power
Series
-CHB100 (100W)INNOLINE R-7xxx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
4V15V18V
Voltage - Input (Max)
28V36V
Voltage - Output 1
0.8 ~ 30V5V12V15V
Current - Output (Max)
1.5A3A6.7A20A
Power (Watts)
36 W100 W101 W
Features
OCP, OTP, UVLORemote On/Off, OCP, OTP, OVP, SCP, UVLORemote On/Off, SCP
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 125°C-40°C ~ 85°C
Efficiency
84%88%97%-
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Package / Case
12-SIP Module17-PowerLQFN ModuleHalf Brick
Size / Dimension
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm)2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
17-QFN (3x5)Half Brick
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
2,550
In Stock
1 : ¥51.89000
Cut Tape (CT)
2,500 : ¥28.35003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4V
36V
0.8 ~ 30V
-
-
-
1.5A
-
-
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 125°C
-
Surface Mount
17-PowerLQFN Module
0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm)
17-QFN (3x5)
-
-
-
R-7x series
R-7312D
DC DC CONVERTER 12V 36W
Recom Power
144
In Stock
375
Factory
1 : ¥240.55000
Tube
Tube
Active
Non-Isolated PoL Module
1
15V
28V
12V
-
-
-
3A
36 W
-
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 85°C
97%
Through Hole, Right Angle
12-SIP Module
1.27" L x 0.59" W x 0.36" H (32.2mm x 15.0mm x 9.1mm)
-
Enable, Active High
-
-
162
In Stock
1 : ¥656.78000
Tray
Tray
Active
Isolated Module
1
18V
36V
5V
-
-
-
20A
100 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
84%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE, cURus
60950-1
8
In Stock
1 : ¥708.67000
Tray
Tray
Active
Isolated Module
1
18V
36V
15V
-
-
-
6.7A
101 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 100°C (With Derating)
88%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CE, cURus
60950-1
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.