DC DC Converters

Results: 2
Manufacturer
Mornsun America, LLCVicor Corporation
Series
URB2403LD-30WR3 (30W)VI Chip® DCM® (180W)
Packaging
TrayTube
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
9V18V
Voltage - Output 1
3.3V5V
Current - Output (Max)
6A36A
Power (Watts)
20 W175 W
Voltage - Isolation
1.5 kV2.25 kV
Features
Adjustable Output, Remote On/OffOCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 80°C (With Derating)
Efficiency
83%91.9%
Package / Case
6-DIP Module9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
71
In Stock
1 : ¥1,912.57000
Tray
Tray
Active
Isolated Module
1
18V
36V
5V
-
-
-
36A
175 W
2.25 kV
ITE (Commercial)
OCP, OTP, OVP, SCP, UVLO
-40°C ~ 125°C
91.9%
Through Hole
9-DIP Module
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
-
-
-
-
URBxxxxLD-30WR3
URB2403LD-30WR3
DC DC CONVERTER 3.3V 30W
Mornsun America, LLC
0
In Stock
Not For New Designs
Tube
Not For New Designs
Isolated Module
1
9V
36V
3.3V
-
-
-
6A
20 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 80°C (With Derating)
83%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
-
-
CB, CE, cURus, UKCA, UL
60950-1; 62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.