TSR 1.5-2450E | |
---|---|
DigiKey Part Number | 1951-TSR1.5-2450E-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1.5-2450E |
Description | 1.5 AMP POL CONVERTER, INDUSTRIA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1.5-2450E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.39" L x 0.25" W x 0.59" H (10.0mm x 6.5mm x 14.9mm) | |
Supplier Device Package | 3-SIP Module | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥43.41300 | ¥434.13 |
25 | ¥42.13920 | ¥1,053.48 |
40 | ¥40.86225 | ¥1,634.49 |
80 | ¥39.58563 | ¥3,166.85 |
230 | ¥38.30874 | ¥8,811.01 |
440 | ¥35.75464 | ¥15,732.04 |