DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Series
HimalayaLTM®, uModule®
Packaging
StripTray
Number of Outputs
12
Voltage - Input (Min)
3V4.5V
Voltage - Input (Max)
36V40V
Voltage - Output 1
0.8 ~ 8V0.9 ~ 12V
Voltage - Output 2
0.8 ~ 8V-
Current - Output (Max)
1A3.5A, 3.5A
Features
-Adjustable Output
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (With Derating)
Package / Case
16-SMD Module88-BBGA Module
Size / Dimension
0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm)0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm)
Supplier Device Package
16-eMGA (3x3)88-BGA (11.25x9)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
88 BGA
LTM8024EY#PBF
DC DC CONVERTER 0.8-8V 0.8-8V
Analog Devices Inc.
528
In Stock
1 : ¥191.45000
Tray
Tray
Active
Non-Isolated PoL Module
2
3V
40V
0.8 ~ 8V
0.8 ~ 8V
-
-
3.5A, 3.5A
ITE (Commercial)
-
-40°C ~ 125°C (With Derating)
-
Surface Mount
88-BBGA Module
0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.3mm)
88-BGA (11.25x9)
-
-
336
In Stock
1 : ¥57.47000
Strip
Strip
Active
Non-Isolated PoL Module
1
4.5V
36V
0.9 ~ 12V
-
-
-
1A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
16-SMD Module
0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm)
16-eMGA (3x3)
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.