DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
668 In Stock | 1 : ¥166.15000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 910mA | 3 W | 1.5 kV | ITE (Commercial) | OCP, OVP, SCP, UVLO | -40°C ~ 100°C | 74% | Through Hole | 24-DIP Module, 7 Leads | 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 10.0mm) | - | - | - | 62368-1 | |||
109 In Stock | 1 : ¥30.87000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) | - | - | CE | - |