DC DC Converters

Results: 2
Number of Outputs
12
Voltage - Output 1
5V12V
Voltage - Output 2
-12V-
Current - Output (Max)
250mA, 250mA1A
Power (Watts)
5 W6 W
Efficiency
83%86%
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TEN 5-4813
TEN 5-2411
DC DC CONVERTER 5V 5W
Traco Power
54
In Stock
1 : ¥218.30000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
36V
5V
-
-
-
1A
5 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
83%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
TEN 5-1223
TEN 5-2422
DC DC CONVERTER +/-12V 6W
Traco Power
0
In Stock
1 : ¥250.56000
Tube
Tube
Not For New Designs
Isolated Module
2
18V
36V
12V
-12V
-
-
250mA, 250mA
6 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
24-DIP Module, 7 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Module
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.