DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,042 In Stock | 1 : ¥196.29000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 24V | - | - | 3A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 76-BLGA Module | 0.59" L x 0.44" W x 0.17" H (15.0mm x 11.3mm x 4.3mm) | 76-LGA (15x11.25) | |||
398 In Stock | 1 : ¥298.14000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 2.5 ~ 24V | - | - | 4A | ITE (Commercial) | - | -40°C ~ 125°C | 95% | Surface Mount | 113-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 113-LGA (15x15) |