DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,490 In Stock | 1 : ¥63.05000 - | - | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 300mA, 300mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | |||
99 In Stock | 1 : ¥298.75000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.6A | 8 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - |